3505-8016, Socket retainer clip, 16

PartNumber: 3505-8016
Ном. номер: 8032169625
Производитель: 3M Group
3505-8016, Socket retainer clip, 16
Доступно на заказ 40 шт. Отгрузка со склада в Москве 7 недель.
100 × = 1 000
Количество товаров должно быть кратно 10 шт.

Описание

3M Socket Retainer Clips for 2500 Series 2.54mm x 2.54mm Low Profile Headers
Socket retainer clips for securing mating socket connectors to the 2500 Series 2.54mm x 2.54mm low profile headers. These socket retainers are made from stainless steel with a grey polyurethane coating and fit a variety of connector sizes.
Part numbers 3505-80XX are for use with sockets without a strain relief
Part numbers 3505-81XX are for use with sockets that have a strain relief

Headers, Plugs and Sockets - 3M

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

Разъемы / Инструмент и принадлежности для разъемов / Хомуты для разгрузки натяжения /
Socket retainer clip, 16 position

Технические параметры

Accessory Type
Strain relief clamp

Дополнительная информация

0.100" x 0.100" Low Profile Header ...