35058, Thread Repair Kit,M5x0.8

PartNumber: 35058
Ном. номер: 8083002622
Производитель: Recoil
35058, Thread Repair Kit,M5x0.8
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
5 500 × = 5 500
купить в 1 клик


Thread Repair Kit, Taps and Inserts
Used to repair stripped or damaged threads also suitable for new applications requiring stronger threads and for changing from imperial to metric threads and vice versa.

Standard Kit:

Intermediate HSS second / intermediate tap and an installation tool
Ideal for alloys, other light materials and cast iron

Pro XL Kit:

Magnetic Tang Break Tool
Combo Tap and Installation Tool
Ideal for aluminium, magnesium, cast iron and most machinable steels

Provides an inexpensive repair of spark plug ports without replacing cylinder heads
Pilot nose tap included allows for accurate self alignment and successful thread repair
No unnecessary drilling required

Spark Plug Repair Kit:

When installing in a blind hole use a bottoming / finishing tap.
Tap Drill must be purchased separately for the Standard Kit.

Восстановление резьбы

Инструмент / Резьбонарезной инструмент / Наборы для восстановления резьбы /
Recoil 18 Piece M5 x 0.8 Thread Repair Kit

Технические параметры

число частей
состав комплекта
M5 Inserts (x15); Magnetic Tang Break Tool; Combo Tap and Installation Tool; Drill
Thread Size Range
M5 x 0.8

Дополнительная информация

Thread Repair Kit Range Data Sheet