350810-1, 5 way white receptacle ho

PartNumber: 350810-1
Ном. номер: 8026893854
Производитель: TE Connectivity (Tyco)
350810-1, 5 way white receptacle ho
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
110 × = 550
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 57 руб.
от 375 шт. — 48.93 руб.


TE Connectivity Universal MATE-N-LOK Free Hanging or Panel Mount Receptacle Style Connector Housings
A range of Universal MATE-N-LOK receptacle housings with 6.35 mm pitch for use in wire to wire or wire to board applications that can be cable or panel mounted. These Universal MATE-N-LOK receptacle housings are made from UL94V-2 or UL94V-0 nylon and have snap-lock latches to ensure a quick release and polarization to ensure accurate mating.
Pin or socket contacts can be fitted in these Universal MATE-N-LOK receptacle housings. For suitable contacts see, for example, stock no. 720-2133
For tooling see stock no. 849-114 and die sets see for instance stock no. 849-136
For Strain relief Clamps see typical Stock Number 302-0120

UL94V-0 Connectors

TE Connectivity Universal MATE-N-LOK™ Range

Fully polarised plug/receptacle couplings
Housings positively lock together
Pin and socket contacts intermixable in the same housing
Safe handling of mated and unmated connectors
Wide range of sizes and wire acceptance
Quality ratchet operated comfort grip crimp tooling available
6.35mm (0.25in.) pitch
To convert to IP Splashproof rating, order sealing accessories see typically stock no. 366-1901

Universal power coupling and power to board connectors feature established reliability and ruggedness for many industrial applications.
Recommended panel thickness 0.76 to 2.28

Current rating (A) max:
Free plugs/receptacles15
PCB headers12
Voltage rating (Vac/dc)600
Dielectric withstand voltage (kV)5
Between circuits (kV)10
Insulation resistance (MΩ)1000
Contact resistance (mΩ) max3.5
Temp. range (°C)-55 → +105
Mating cycles50
Insulation material UL94V-2Natural polyamide
Insulation material UL94V-0White opaque Nylon 6.6
Contact materialBrass, tin plated
Contact material (vertical header)Phosphor bronze, Tin plated

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
5 way white receptacle housing

Технические параметры

для использования с
Centerline Soft Shell Pin & Socket Connector
материал корпуса
число контактов
число рядов
Body Orientation
CAD Drawing
3D CAD Model

Дополнительная информация