351-7998-016, Grommet, wire sealing, si

PartNumber: 351-7998-016
Ном. номер: 8107450225
Производитель: ITT Cannon
351-7998-016, Grommet, wire sealing, si
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
790 × = 790
от 10 шт. — 580 руб.
от 25 шт. — 452.40 руб.


Wire Sealing Grommet
Wire sealing grommets for extreme environmental conditions and high altitude sealing

ITT - PT 105 Pattern MIL (Olive Drab)
High quality miniature bayonet couplings to MIL-C-26482, conforming to BS9522 F0017. Used in military and commercial applications worldwide. With lightweight yet rugged construction these couplings offer high reliability and cost effectiveness for equipment design.

Lightweight aluminium shells with retained coupling nuts on plugs
Gold plated high conductivity copper alloy contacts
Voltage rating 2100Vac/dc peak

Size 14-12 have current ratings of 8 x 20 at 5A and 4 x 16 at 10A

Кабели и провода / Кабельные вводы, оплетка и прокладки / Прокладки для кабеля и изолирующие втулки /
Grommet, wire sealing, size12, 10way

Технические параметры

Grommet Type