35109Q, S/steel sheet stock,500x3

PartNumber: 35109Q
Ном. номер: 8094711889
Производитель: Outo Kumpa
35109Q, S/steel sheet stock,500x3
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 550 × = 6 550
или
купить в 1 клик
от 3 шт. — 5 500 руб.
от 10 шт. — 4 948 руб.

Описание

316 Stainless Steel Rod and Sheet

Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

All dimensions are nominal.

Катанка, лист и трубка - марка 316 (A4) Rod, Sheet & Tube - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

Абразивы, строительные и конструкционные материалы / Лист, трубки и уголки из нержавеющей стали / Листы из нержавеющей стали /
316 A4 Stainless Steel Sheet, 0.5m x 300mm x 1.5mm

Технические параметры

длина
0.5m
материал
316 A4 Stainless Steel
толщина
1.5mm
ширина
300mm

Дополнительная информация

Datasheet