35151-0210, 2w WTW Versablade hybrid

PartNumber: 35151-0210
Ном. номер: 8065410956
Производитель: Molex
35151-0210, 2w WTW Versablade hybrid
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 6 недель.
24 × = 240
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 12 руб.
от 750 шт. — 9.27 руб.

Описание

Molex VersaBlade 6.2mm Hybrid Receptacle Crimp Housings, Series 35151
VersaBlade hybrid wire to wire receptacle crimp housings with a 6.2mm centreline. These VersaBlade hybrid receptacle crimp housings are made from UL 94V-0 polyester, have positive locking to ensure secure mating and polarization to prevent mismating. The housings of these VersaBlade female crimp housings accept 4 types of male and female crimp terminal, series 35745 and 35747 male crimp terminals (see stock number 720-5867 typically) and series 35746 and 35748 female crimp terminals ( 720-5873 typically). These VersaBlade receptacle housings mate with series 35150 VersaBlade hybrid plug housings (see stock number 720-5766 typically)
These VersaBlade receptacle crimp housings are used as part of an industry standard.070" tab type wire to wire system offering enhanced mating reliability and easy assembly in harness configurations in various applicance/HVAC applications such as refrigerators, washing machines, heating units and ventilators.

Molex VersaBlade Range

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
2w WTW Versablade hybrid recept housing

Технические параметры

глубина
24mm
для использования с
Wire-to-Wire VersaBlade Hybrid Receptacle
род
Female
материал корпуса
PET
длина
13.4mm
число контактов
2
число рядов
1
Шаг
6.2mm
последовательный
VERSABLADE
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
35151

Дополнительная информация

Datasheet