3537-003N000, Toggle switch,SP,mom-off-

Ном. номер: 8073530420
Производитель: APEM Components
3537-003N000, Toggle switch,SP,mom-off-
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 970 × = 2 970


3500 Series - Sealed IP67

Fully sealed switches capable of withstanding immersion in water to a depth of 1m
Flat lever
Bush thread 15//32-32NS (11.9-32NS)
Moulded-in screw terminals (M3.5 screw)
Bright nickel finish lever
Silver cadmium oxide contacts
Brass actuator and Mineral Filled Polyester (UL 94 V-0) case

Contact Rating16A @ 250Vac, 15A @ 32Vdc
Contact Resistance10mΩ
Dielectric Strength2500Vrms
Insulation Resistance1000MΩ
Number Of Operations 40000
Operating Temperature-40 to +85°C
Panel Cut Out 12.2mm
Actuator Length17.5mm

CECC 96201-004

Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
SP Toggle Switch (On)-Off-(On), 15 A@ 125 V ac, 15 A@ 28 V dc, Panel Mount

Технические параметры

длина исполнительного механизма
материал исполнительного механизма
Anodised Aluminium; Brass
расположение контактов
максимально допустимая мощность включения/выключения контактов
15 A @ 125 V ac
материал контактов
Silver Alloy
контактное сопротивление
максимальная рабочая температура
механическая долговечность
Minimum Operating Temperature
тип монтажа
Panel Mount
интервал рабочих температур
-40 → +85°C
тип контакта
Switch Operation

Дополнительная информация

3500 series High performance toggle switches ...