354219, DIN41612 type M 24 socket

PartNumber: 354219
Ном. номер: 8058837246
Производитель: ERNI
354219, DIN41612 type M 24 socket
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 6 недель.
710 × = 710

Описание

DIN 41612 Type M mixed hybrid (ERNI Range) Type M Mixed
These mixed signal and power/coaxial hybrid connectors correspond to Type M to DIN 41612. As well as signal contacts to 4A, it is possible to install high current contacts to 40A. This has expanded the potential applications for these connectors to include telecommunication and data technology. The multipoint plug and plug connectors can be populated with 2, 4, 6 or 8 special contacts, all of which lie within a 2.54mm pitch.
Coding: it is possible to code the connector; this prevents incorrect plugging and subsequent destruction of sensitive electronic components due to overload.
Contacts: the special contacts made from beryllium copper can be used without aids in the cavities provided.
Approvals: UL, VG, CSA, CECC 75101-801

DIN 41612, Quality Class 2 (Draft), and IEC 60603-2

DIN41612 - ERNI Range

Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
ERNI 24 + 8 Way 2.54mm Pitch, Type M Class C2, 3 Row a/b/c, Straight DIN 41612 Connector, Socket, Solder

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
2A
род
Female
материал корпуса
PBT
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
число контактов
24 + 8
число рядов
3
Шаг
2.54mm
способ концевой заделки
Solder
тип
M
Body Orientation
Straight
Maximum Contact Resistance
20mΩ
Class Rating
C2
Row Loading
a/b/c

Дополнительная информация

354219