3548, Pink PVC equipment wire 7

Ном. номер: 8075066459
Производитель: Kai Cable Inc
3548, Pink PVC equipment wire 7
Доступно на заказ 1 уп. Отгрузка со склада в Москве 4-5 недель.
5 480 × = 5 480
купить в 1 клик
Цена указана за упаковку из 500


7 / 0.2mm
These wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. The earth wires are manufactured in accordance with the requirements of BS 4808 Part 2, but marked with longitudinal green and yellow stripes in accordance with BS 6004 for a wire intended for use as an earth connection. Bi-coloured yellow/green is not intended for earth wires.

Stranded tinned copper
0.3mm PVC wall thickness
Max. O/D 1.3mm
Voltage rating 1kV rms
Current rating 1.4A
Temperature rating -15 → +85°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

BS4808 Flexible cables for equipment cabling

These cables are designed to be used for the internal cabling of electrical and electronic equipment. The yellow and green cable is not suitable for earth connections.

Кабели и провода / Проводка / Одножильные кабели / Кабели для внутренней разводки и монтажа /
RS Pink Equipment Wire, 0.22 mm² CSA , 1000 V 1.4 A, 500m

Технические параметры

материал проводника
Tinned Copper
стренги жил
7/0.2 mm
номинальный ток
1.4 A
материал изоляции
максимальная рабочая температура
Minimum Operating Temperature
цвет брони
номинальное напряжение
1000 V
Cable Shape
Single Core
Cross Sectional Area
0.22 mm²
Insulation Wall Thickness
Outer Diameter
Number of Strands
Size of Strands
0.2 mm
Standards Met
Def Stan 61

Дополнительная информация