3549-2002, 24 way insert flange meta

PartNumber: 3549-2002
Ном. номер: 8094964380
Производитель: 3M Group
3549-2002, 24 way insert flange meta
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 010 × = 2 010

Описание

Metal Delta Ribbon Connectors - 3M Metal Delta Ribbon Connectors

Metallic front face for excellent protection from EMI/ESD
1.27mm pitch at rear level to receive strip cable
Body is shiny nickel steel-coated
Insert threading 4.40 UNC
Temperature range -58°C to +105°C

Соединители Mini Delta Ribbon (MDR) Mini Delta Ribbon (MDR)

Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Plugs available to accept either discrete wire or IDC cables. See stock no 515-7460 or stock no. 163-3285 and range.

A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.

All products adhere to the following specification, with exceptions as noted below.
Body material: Glass filled polyester (PBT)
Flammability: UL94V-0
Contact material/plating
Beryllium copper Plating
Class II sockets 0.76μm gold
Cable plugs0.76μm gold
’D’ connectors 0.76μm gold
Board mount sockets 0.3μm gold
Phosphor bronze
Class III sockets 0.38μm gold
Class II headers 0.76μm gold
Class III headers 0.38μm gold
Transition connectors Tin plated
Insulation resistance: 1 ´ 10 9 ohms min. at 500Vdc
Current rating: 1A (headers 2A)
Withstanding voltage1000V r.m.s.
Temperature range: -55°C to +105°C
Performance level:
Class II 200 mating cycles
Class III50 mating cycles
Note: 'D' type connectors include steel shells. Latches for Class III headers are of nylon.




IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
1A
глубина
20.57mm
род
Female
материал корпуса
Steel
длина
55.1mm
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
24
Шаг
2.16mm
способ концевой заделки
IDT
ширина
20.8mm
Body Orientation
Right Angle

Дополнительная информация

TS-0022-11 Wiremount Metal Faced Socket Data Sheet 3549-2002