35607, Freecom Mobile Classic 50

PartNumber: 35607
Ном. номер: 8072605757
Производитель: Freecom Technologies
35607, Freecom Mobile Classic 50
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
9 600 × = 9 600
или
купить в 1 клик

Описание

Freecom Mobile Drive Classic USB 3.0
The Freecom Mobile Drive Classic 3.0 has no cooling fan, which ensures quiet operation at all times. Simply plug it into any computer's USB port and take your spreadsheets, documents, movies, photo's or music anywhere you go.
Ultra compact, easy-to-use and secure, this USB 3.0 powered portable hard drive makes transporting and sharing data easier than ever.

Fast, low noise external mobile USB 3.0 hard drive
2.5in. SATA, low power consumption
USB 3.0 - the latest standard, providing ultra fast data transfer speed (up to 5Gbit/s)
Can also be connected to the USB 2.0 port on your computer
Ultra-compact size, ideal for use with a netbook or a notebook
USB powered, no power adapter needed
No cooling fan, ensures quiet operation
The easiest way to add and manage extra storage capacity to your notebook or desktop computer
Including Nero BackItUp & Burn software (Windows)
Hot swappable, no need to turn off your computer
Plug & Play, no additional drivers or software needed to install the drive

Operating Systems:

Microsoft Windows XP SP2, Microsoft Windows 7, Microsoft Windows Vista, Apple MacOS X 10.4.8 or later

Mobile Hard Drives

Компьютерная периферия / Хранение данных и запоминающие устройства / Настольные жесткие диски /
Freecom Classic 500 GB Black Portable Hard Drive, USB, SATA, USB 2.0, USB 3.0

Технические параметры

емкость
500 GB
цвет
Black
размеры
11.5 x 7.6 x 1.2cm
высота
1.2cm
интерфейс
SATA, USB 2.0, USB 3.0
длина
11.5cm
модель (макет)
Classic
источник питания
USB
вес
140g
ширина
7.6cm
Cable Interface
SATA, USB 2.0, USB 3.0
Drive Form Factor
2.5in

Дополнительная информация

Datasheet