3564-1001, 50way male bailmount ribb

PartNumber: 3564-1001
Ном. номер: 8108115860
Производитель: 3M Group
3564-1001, 50way male bailmount ribb
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 690 × = 1 690
от 25 шт. — 1 270 руб.

Описание

3M 3000 Series 1.27mm IDC Ribbon Cable D Connectors
3000 series 1.27mm pitch IDC ribbon cable D type socket and plug connectors suitable for use with 1.27mm round, flat or jacketed cable. These 3000 series 1.27mm IDC cable D connectors have a low profile design with a moulded UL 94V-0 grey PBT shell and are available with a variety of mounting options:
Part numbers XXXX-1000 have 4.01mm diameter mounting holes
Part numbers XXXX-1001 have bailmounts
Part numbers XXXX-1002 have 4-40 UNC inserts
A bail mount kit is available separately, see stock number 120-8609

Соединители Mini Delta Ribbon (MDR) Mini Delta Ribbon (MDR)

Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Plugs available to accept either discrete wire or IDC cables. See stock no 515-7460 or stock no. 163-3285 and range.

A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.

All products adhere to the following specification, with exceptions as noted below.
Body material: Glass filled polyester (PBT)
Flammability: UL94V-0
Contact material/plating
Beryllium copper Plating
Class II sockets 0.76μm gold
Cable plugs0.76μm gold
’D’ connectors 0.76μm gold
Board mount sockets 0.3μm gold
Phosphor bronze
Class III sockets 0.38μm gold
Class II headers 0.76μm gold
Class III headers 0.38μm gold
Transition connectors Tin plated
Insulation resistance: 1 ´ 10 9 ohms min. at 500Vdc
Current rating: 1A (headers 2A)
Withstanding voltage1000V r.m.s.
Temperature range: -55°C to +105°C
Performance level:
Class II 200 mating cycles
Class III50 mating cycles
Note: 'D' type connectors include steel shells. Latches for Class III headers are of nylon.




IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / SCSI разъемы /
3M Male 50 Way Right Angle Cable Mount SCSI Connector 2.16mm Pitch, IDT

Технические параметры

материал контактов
Copper Alloy
номинальный ток
1A
глубина
15.2mm
род
Male
материал корпуса
PBT
длина
83.1mm
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
50
Шаг
2.16mm
способ концевой заделки
IDT
ширина
20.8mm
Body Orientation
Right Angle

Дополнительная информация

Standard Wiremount IDC Plug Product Data