36-36020-003, Speedbloc(R) 36 way IDC r

PartNumber: 36-36020-003
Ном. номер: 8017427026
Производитель: Y-S Electronic Co Ltd
36-36020-003, Speedbloc(R) 36 way IDC r
Доступно на заказ 1 уп. Отгрузка со склада в Москве 7 недель.
9 800 × = 9 800
или
купить в 1 клик
Цена указана за упаковку из 30

Описание

Standard Speedbloc IDC Ribbon Cables Standard Speedbloc® IDC Ribbon Cables
The Speedbloc® range of ribbon cables is suitable for use with all commonly available IDC connectors.Consists of parallel stranded tinned copper wire conductors laminated between layers of grey PVC film to form a flat ribbon cable suitable for use with Speedbloc® insulation displacement connectors. Pitch between conductors 0.05in/1.27 mm. One edge has a red marker to indicate the first conductor. May be split into any number of ways by tearing between conductors. The laminate ensures precise alignment and spacing between conductors, essential during assembly with the connectors., Each conductor is formed from 7 strands of 36 awg (0.13 mm diameter.), 28 awg overall (0.08 mm 2 ). UL recognised style 2651.

®Speedbloc is a trade name of RS Components Ltd.

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Стандартный Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Кабели и провода / Ленточный / Плоский кабель / Плоский кабель /
36 Way Unscreened Flat Ribbon Cable, 45.7 mm Width

Технические параметры

характерный импеданс
105 Ω
стренги жил
7/0.13 mm
длина рулона
30m
цвет брони
Grey
American Wire Gauge
28
Cable Shape
Ribbon
Conductor Strand Type
Stranded
Screened/Unscreened
Unscreened
Number of Strands
7
Size of Strands
0.13 mm
емкость
49.2 pF/m
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-20°C
число направляющих
36
Шаг
1.27mm
номинальное напряжение
300 V
Width
45.7 mm