3601 06 13, Male stud,6mm dia x G1/4i

PartNumber: 3601 06 13
Ном. номер: 8077797235
Производитель: Legris
3601 06 13, Male stud,6mm dia x G1/4i
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
490 × = 2 450
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 400 руб.
от 50 шт. — 351 руб.

Описание

Male Stud BSP-Parallel
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.

Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические прямые переходники с резьбы на трубу /
Legris 3601 G 1/4 Male Brass 20 bar Pneumatic Straight Threaded-to-Tube Adapter, Push In 6 mm 6mm Male G Push In 1/4in

Технические параметры

обработка поверхности
Nickel Plated
материал
Brass
максимальное рабочее давление
20 bar
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-20°C
Manufacturer Series
3601
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 6 mm
Tube Connection - Tube Size
6mm
Threaded Connection - Thread Standard
G
Threaded Connection - Thread Size
1/4in
Threaded Connection
G 1/4 Male
CAD Drawing
3D CAD Model

Дополнительная информация

3601 MALE STUD, BSP PARALLEL AND METRIC Data Sheet