3604 10 00, Equal tee push-in fitting

PartNumber: 3604 10 00
Ном. номер: 8054999737
Производитель: Legris
3604 10 00, Equal tee push-in fitting
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 080 × = 2 160
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 890 руб.
от 20 шт. — 771 руб.

Описание

Equal Tee Push-in Fitting
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.

Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические Т-образные переходники с трубы на трубу /
Legris 3604 Glass Reinforced Nylon Pneumatic Tee Tube-to-Tube Adapter, Push In 10 mm

Технические параметры

материал
Glass Reinforced Nylon
максимальное рабочее давление
20 bar
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-20°C
Manufacturer Series
3604
Tube Connection B - Tube Size
10mm
Tube Connection A - Tube Size
10mm
Branch Tube Connection - Tube Size
10mm
Tube Connection B - Type
Push In
Branch Tube Connection
Push In 10 mm
Tube Connection B
Push In 10 mm
Branch Tube Connection - Type
Push In
Tube Connection A - Type
Push In
Tube Connection A
Push In 10 mm
CAD Drawing
3D CAD Model

Дополнительная информация

3604 EQUAL TEE Data Sheet 3604 10 00
3604 EQUAL TEE Data Sheet