361488VH, Red crimp 4.8/0.8mm femal

PartNumber: 361488VH
Ном. номер: 8026945124
Производитель: Yeong Chwen Industrial
361488VH, Red crimp 4.8/0.8mm femal
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 7 недель.
16 × = 1 600
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 12 руб.
от 2500 шт. — 8.42 руб.

Описание

RS Insulated Female Receptacle Crimp Terminals
A range of insulated female receptacle crimp terminals made from brass with a copper sleeved barrel and flared vinyl insulation. These insulated female receptacle wire connectors are colour coded for use with different wire sizes including Mini Yellow 0.2 - 0.5 mm² and accept a variety of tab sizes.

Mini Yellow 0.2 - 0.5 mm²
Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Size quoted as W. = width, Thk. = thickness.

Серия RS RS Range



Conversion table
M3 / 6 BAM5/ 2BA
M3.5/ 4BAM6/ 0BA
M4/ 3BA


Wire Sizes
Mini Yellow0.2 - 0.5 mm²
Red0.5 - 1.5 mm²
Blue1.5 - 2.5 mm²
Yellow2.5 - 6.5 mm²


Technical Specification
Temperature rating+70°C
Body MaterialCopper
Body PlatingTin






For a range of general crimp tooling please see General Support Tooling' later in this section. For example 157-0875.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные штепсельные розетки /
RS Red Insulated Crimp Receptacle, 4.8 x 0.8mm, 22 → 16 AWG, Tin Plated

Технические параметры

цвет
Red
тип соединителя
Tab
материал контактов
Brass
покрытие контактов
Tin
род
Female
материал изоляции
Vinyl
длина
19mm
последовательный
36
Шаг табуляции
4.8 x 0.8mm
сечение провода
22 → 16 AWG
Insulation
Insulated

Дополнительная информация

Crimp Receptacle Datasheet