3637NF/2, Toggle switch,SP,mom-off-

PartNumber: 3637NF/2
Ном. номер: 8097069316
Производитель: APEM Components
3637NF/2, Toggle switch,SP,mom-off-
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 220 × = 2 220
от 25 шт. — 1 540 руб.
от 50 шт. — 1 261.80 руб.


3600NF Series - Sealed IP65

Sealed toggle switches with solid silver contacts especially suitable for external applications
An internal o-ring together with the sealing boot provides a double level of protection
0.25in. solder/quick connect terminals
Brass actuator and Phenolic case

Contact Rating6A @ 250Vac; 12A @ 28Vdc
Contact Resistance10mΩ
Dielectric Strength2500Vrms
Insulation Resistance1000MΩ
Number Of Operations 10 4
Operating Temperature Range-40 → +85°C
Panel Cut Out12.5mm
Actuator Length17.5mm


Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
SP Toggle Switch (On)-Off-(On), 12 A@ 28 V dc, Panel Mount

Технические параметры

длина исполнительного механизма
материал исполнительного механизма
расположение контактов
максимально допустимая мощность включения/выключения контактов
12 A @ 28 V dc
материал контактов
контактное сопротивление
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Panel Mount
интервал рабочих температур
-40 → +85°C
тип контакта
Solder, Tab
Switch Operation

Дополнительная информация

3600NF series Sealed toggle switches for ...