3647, Grey PVC 3 core coiled ma

PartNumber: 3647
Ном. номер: 8039225332
Производитель: Kai Cable Inc
3647, Grey PVC 3 core coiled ma
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 370 × = 1 370

Описание

3-Core Coiled Flex Cable
Extendable leads for use on tools, instruments, etc. Brown, blue, and green/yellow PVC insulated copper stranded conductors, moulded into a coiled PVC sheath. Extended length 1.5m., Meets requirements of Cenelec harmonised type H05VVH8-F. These cords can often be referrred to as "Curly Cord".

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Nominal Current (A)Construction (mm)Nominal Coil OD (mm)
130 / 0.116
690 / 0.124
1032 / 0.226
1340 / 0.228


Coil cord dimensions- coiled length: 200mm (compressed), 250-350mm (relaxed), 1200mm (stretched); 15mm of straight cord either side of coiled

BS6500 and CENELEC HD21.5

Flexible PVC Cable

Кабели и провода / Силовые/Промышленные кабели / Силовой магистральный кабель /
Grey PVC 3 core coiled mains cable, 10A

Технические параметры

материал проводника
Copper
стренги жил
52/0.15 mm
номинальный ток
10 A
Гармонизированный перечень
H05VVH8-F
материал изоляции
PVC
максимальная рабочая температура
+70°C
число жил
3
длина рулона
1m
цвет брони
Grey
Cable Shape
Multicore
Conductor Strand Type
Stranded
Cross Sectional Area
1 mm²
Outer Diameter
24mm
материал оболочки
PVC
Number of Strands
52
Size of Strands
0.15 mm

Дополнительная информация

Datasheet