3675 08 13, 8mm, R1/4 BSPP, Male Stud

PartNumber: 3675 08 13
Ном. номер: 8047788214
Производитель: Legris
3675 08 13, 8mm, R1/4 BSPP, Male Stud
Доступно на заказ 5 шт. Отгрузка со склада в Москве 6 недель.
960 × = 4 800
Количество товаров должно быть кратно 5 шт.

Описание

Male Stud BSP - Taper
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.

Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические прямые переходники с резьбы на трубу /
Legris 3675 R 1/4 Male Brass 30 bar Pneumatic Straight Threaded-to-Tube Adapter, Push In 8 mm 8mm Male R Push In 1/4

Технические параметры

обработка поверхности
Nickel Plated
материал
Brass
максимальное рабочее давление
30 bar
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-20°C
Manufacturer Series
3675
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 8 mm
Tube Connection - Tube Size
8mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
1/4
Threaded Connection
R 1/4 Male

Дополнительная информация

LF3600 Nickel Plated Fittings Data Sheet