368047-1, Econoseal J,Receptacle,ca

PartNumber: 368047-1
Ном. номер: 8078160852
Производитель: TE Connectivity (Tyco)
368047-1, Econoseal J,Receptacle,ca
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
490 × = 490
от 25 шт. — 260 руб.
от 75 шт. — 187.20 руб.


TE Connectivity Econoseal J Mark II (+) Series Connector Housings
A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.

Econoseal Multipole Connectors
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.

All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

Разъемы / Силовые разъемы / Комплектующие к автомобильным разъемам /
Econoseal J,Receptacle,cap,16w rcp cont

Технические параметры

Accessory Type

Дополнительная информация

Econoseal J, Receptacle, cap, 16w rcp cont