3684-16, PINCH BAR 16"

PartNumber: 3684-16
Ном. номер: 8017785392
Производитель: Bahco
3684-16, PINCH BAR 16"
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 480 × = 2 480

Описание

Pry Bar (3684)
Heavy duty pry bar with rounded, pointed end and a shallow end for prying and lifting. Hardened Chrome Vanadium Steel construction with hex shank.

Pry Bars

Hammers, Striking Tools & Pry Bars
A high quality, professional range of heavy tooling equipment for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Инструмент / Съемники и приспособления для демонтажа / Монтировки /
Pry Bar, 406 mm Length, Chrome Vanadium Steel

Технические параметры

полная длина
406 mm
Bar Diameter
12.7mm
материал
Chrome Vanadium Steel

Дополнительная информация

Heavy Bolting Catalogue Page 3684-16
Heavy Bolting Catalogue Page