3685.691, UNVENT. COVER FOR PLUG-IN

PartNumber: 3685.691
Ном. номер: 8092204693
Производитель: Rittal
3685.691, UNVENT. COVER FOR PLUG-IN
Доступно на заказ 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 120 × = 1 120

Описание

Protective covers for box type plug-in units

Slide-in fastening
Material 1.0 mm aluminium, unplated

Without Vent Slots

With Vent Slots

Screw fastening
Suitable for the installation of guide rails
Material: 1.2mm sheet steel, spray finished, RAL 9006

Also required (for vented version): fixing screws, pack of 100, stock No. 172-079

Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges
Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19") racks.