36MB140A, Bridge rectifier,36MB140A

PartNumber: 36MB140A
Ном. номер: 8049369393
Производитель: Vishay
36MB140A, Bridge rectifier,36MB140A
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 240 × = 1 240
от 5 шт. — 900 руб.

Описание

Bridge Rectifiers with Push-on Terminals, VS-36MB Series, Vishay Semiconductor

Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio

UL E300359

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay 36MB140A, Bridge Rectifier, 35A 1400V, 4-Pin D 34

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
28.5 x 28.5 x 9.8mm
высота
9.8mm
длина
28.5mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Screw
тип упаковки
D 34
Peak Average Forward Current
35A
Peak Forward Voltage
1.3V
Peak Non-Repetitive Forward Surge Current
155A
Peak Reverse Current
0.01mA
Peak Reverse Repetitive Voltage
1400V
Pin Count
4
ширина
28.5mm

Дополнительная информация

VS-MB High Voltage Series, Single Phase ...