37-0304-700, MULTICORE CABLE 4-14/0.15

PartNumber: 37-0304-700
Ном. номер: 8013373059
Производитель: Binder
37-0304-700, MULTICORE CABLE 4-14/0.15
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
7 570 × = 7 570
или
купить в 1 клик
Цена указана за упаковку из 100

Описание

Unshielded LiYY_5027372_normal module Core construction 14 x 0.15 mm (0.25 mm 2 )

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Core construction14 x 0.15 mm / 0.25 mm
Core Ø: 1.45 mm
Permissible bend radius: 10 x D
Conductor resistance: 74 Ω/km, max.
Insulation resistance: 200 M Ω/km, min.
Operating capacity: 150 nF/km, max.
Operating voltage: 250 V
Test voltage: 2000 V eff
Rating: 3 A at 25°C, max.


Unshielded LiYY

Fine-strand copper wire with PVC insulation
Colour and strand coding in accordance with DIN 47100
Cores stranded in layers
PVC outer sheath, grey (RAL 7000)
Operating temperature -5°C to +80°C

Data lines (LF) with colour coding in acc. with DIN 47100 Core colours in acc. with DIN 47100

Flexible control and connecting cables for use in measurement, control and regulation applications

Core colours in acc. with DIN 47100
1a white1b brown
2a green2b yellow
3a grey3b pink
4a blue4b red
5a black5b violet
6a grey / pink6b red / blue
7a white / green7b brown / green
8a white / yellow8b yellow / brown
9a white / grey9b grey / brown
10a white / pink10b pink / brown
11a white / blue11b brown / blue
12a white / red12b brown / red
13a white / black13b brown / black
14a grey / green14b yellow / grey
15a pink / green15b yellow / pink
16a green / blue16b yellow / blue
17a green / red17b yellow / red
18a green / black18b yellow / black
19a grey / blue19b pink / blue
20a grey / red20b pink / red

Кабели и провода / Силовые/Промышленные кабели / Многожильный промышленный кабель /
RS 4 Core Unscreened Industrial Cable, PVC Sheath, 250 V, 5.1mm OD, 0.25 mm² CSA, 100m

Технические параметры

материал проводника
Copper
сопротивление проводника
75.5 Ω/km
стренги жил
14/0.15 mm
материал изоляции
PVC
длина
100m
максимальная рабочая температура
+70°C
минимальный радиус изгиба
10 x D
Minimum Operating Temperature
-5°C
число жил
4
цвет брони
Grey
номинальное напряжение
250 V
Cable Shape
Multicore
Cross Sectional Area
0.25 mm²
Outer Diameter
5.1mm
Screened/Unscreened
Unscreened
материал оболочки
PVC
Number of Strands
14
Size of Strands
0.15 mm

Дополнительная информация

Datasheet 37-0304-700
Datasheet