37-675/09, Large size nitrile rubber

PartNumber: 37-675/09
Ном. номер: 8084536004
Производитель: Нет торговой марки
37-675/09, Large size nitrile rubber
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 470 × = 2 470
Цена указана за упаковку из 5
от 7 уп. — 2 000 руб.
от 15 уп. — 1 810 руб.

Описание

Green Nitrile Rubber Gloves
Retain high tensile strength and elasticity even under adverse conditions to protect against most acids, alkalis, detergents, oils, fats and solvents.

Flock lined for comfort and easy pull-on
0.4mm thick
Ideal for laboratories

EN388 4102; EN374-2, EN374-3; EN1149

Ansell Chemical

Технические параметры

размер
9 - L
Number of Gloves
10
Special Features
Anti-Static
Glove Coating
No Coating
Glove Material
Nitrile
Mechanical Hazards EN388
EN388 4101
Primary Glove Application
Chemical Resistant
Main Colour of Glove
Green
Chemical/Micro-Organism EN374
EN374-2, EN374-3

Дополнительная информация

Datasheet 37-675/09
Glove Sizing Chart 37-675/09
Guide to Buying Reusable and Disposable Gloves 37-675/09
SOL-VEX TM 37-185 & 37-665 GLOVES INSTRUCTIONS FOR USE 37-675/09