37103-B163-00E MB, Mini-Clamp II IDC wire pl

PartNumber: 37103-B163-00E MB
Ном. номер: 8072498054
Производитель: 3M Group
37103-B163-00E MB, Mini-Clamp II IDC wire pl
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
410 × = 410
от 25 шт. — 210 руб.

Описание

3M 371 Series Mini-Clamp II 2mm Cable Mount IDC Plugs
371 series Mini-Clamp II 2mm cable mount IDC plug connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection. A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification. These Mini-Clamp II wiremount IDC plugs are are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.

Stock numbers 827-3616 and 827-3619 are designed for wiring supplied from Japan and Asia

Mini-Clamp Connectors

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Разъемы / Разъемы на печатные платы / Разъемы с врезными контактами /
Mini-Clamp II IDC wire plug, orange, 3P

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
3A
род
Male
материал корпуса
Glass Fibre Reinforced Thermoplastic
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-20°C
тип монтажа
Cable Mount
число контактов
3
число рядов
1
Шаг
2mm
последовательный
371
способ концевой заделки
IDT
номинальное напряжение
32 V
Body Orientation
Straight

Дополнительная информация

3M Simply Connected Solutions Catalogue
Mini-Clamp II 2mm Cable Mount IDC Plug