3718, Green silicone rubber tes

Ном. номер: 8045958947
Производитель: Kai Cable Inc
3718, Green silicone rubber tes
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 770 × = 2 770
Цена указана за упаковку из 5


High Performance PVC and Silicone Rubber
Insulated test leads supplied in 5m lengths enables high quality 4mm test leads to be assembled to any desired length.

∙ Uses silicon for flexibility and high temperature
∙ Ideal for use with high currents

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Lead Insulation PVC Silicone
Working voltage 1500V 600V
Test voltage 5000V 2000V
Temp. range -10°C to +70°C -50°C to +180°C

Insulation MaterialConductor StrandsCable O/D (mm)Current Rating (A)
PVC259 / 0.073.919
Silicone Rubber332 / 0.063.319
PVC651 / 0.073.932
Silicone Rubber462 / 0.083.932

Test Lead & Wires/Braids

Кабели и провода / Проводка / Одножильные кабели / Оконцованные и измерительные провода /
RS Unshielded Test Lead Wire 2.5 mm² CSA 500 V Green Silicone Rubber Single Core, 462 Strands 5m

Технические параметры

материал проводника
Tinned Copper
стренги жил
462/0.08 mm
материал изоляции
Silicone Rubber
максимальная рабочая температура
Minimum Operating Temperature
цвет брони
Тип экрана
номинальное напряжение
500 V
Cable Shape
Single Core
Cross Sectional Area
2.5 mm²
Insulation Wall Thickness
Outer Diameter
Number of Strands
Size of Strands
0.08 mm

Дополнительная информация