3727, Type C SCART commercial v

PartNumber: 3727
Ном. номер: 8047559646
Производитель: Kai Cable Inc
3727, Type C SCART commercial v
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
8 470 × = 8 470
или
купить в 1 клик
Цена указана за упаковку из 25

Описание

Type C Commercial SCART Type C Commercial SCART
A commercial grade of SCART cable comprising the following; 2 coax cores, 4 audio screened cores, 2 digital cores, 1 hook-up wire and overall screening.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Video coax (2 cores) 1x0.2mm bare copper conductor, polyethylene
dielectric plain copper braid and PVC sheath
(colours black and grey) overall diameter 2.0 mm
Audio screened (4 cores) 1x0.2mm bare copper conductor insulated
with solid polyethylene
(colours transparent, orange, white and grey).
Screened with individual copper braids
Digital (2 cores) 1x0.2mm copper conductors 1 tinned, 1 bare insulated
with transparen solid polyethylene
Hook up wire (1 core)18x0.1mm bare copper sheathed in brown
PVC Overall diameter 6.5mm (±0.5mm)
Sheathed in matt black PVC


RS Video Cable

Технические параметры

Attenuation
10.36dB/100m@10 MHz, 14.32dB/100m@20 MHz, 3.4dB/100m@1 MHz, 4.77dB/100m@2 MHz, 7.44dB/100m@5 MHz
емкость
62 pF/m
характерный импеданс
75 Ω
материал проводника
Bare Copper, Tinned Copper
стренги жил
1/0.25 mm, 18/0.49 mm, 2/0.25 mm
материал изоляции
Foam PE, PE, PVC
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-20°C
цвет брони
Black
Cable Shape
Multicore
Conductor Strand Type
Stranded
Outer Diameter
6.5mm
материал оболочки
PVC
Velocity ratio
73%
Number of Strands
1
Size of Strands
0.25 mm

Дополнительная информация

Type C SCART commercial video cable Data Sheet 3727