3738, 8 way modular flat teleph

PartNumber: 3738
Ном. номер: 8021398284
Производитель: Kai Cable Inc
3738, 8 way modular flat teleph
Доступно на заказ 1 уп. Отгрузка со склада в Москве 4-5 недель.
9 740 × = 9 740
или
купить в 1 клик
Цена указана за упаковку из 100

Описание

Modular Flat Telephone Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Suitable for local area network
26awg (7/0.16) modular multiconductor stranded unshielded flat (oval) telephone cable

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Flat and FCC

Кабели и провода / Сетевой кабель / Кабель для передачи данных / Телекоммуникационный кабель /
RS Telephone Cable, Unshielded, 26 AWG Grey Sheath 150 V, 0.14 mm² CSA

Технические параметры

материал проводника
Bare Copper
сопротивление проводника
132 Ω/km
стренги жил
7/0.16 mm
число пар
4
материал внешней брони
PVC
цвет брони
Grey
Тип экрана
Unshielded
номинальное напряжение
150 V
American Wire Gauge
26 AWG
Cable Shape
Flat
Cross Sectional Area
0.14 mm²
Outer Diameter
8.65 x 2.4mm
Number of Strands
7
Size of Strands
0.16 mm

Дополнительная информация

8 way modular flat telephone cable Data Sheet 3738
8 way modular flat telephone cable Data Sheet