374124B00035G, Теплоотвод, квадратный, на ПП, для BGA, 23.4 °C/Вт, BGA, 23 мм, 18 мм, 23 мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3908 шт., срок 7-9 недель
500 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
430 руб.
от 25 шт. —
362 руб.
Добавить в корзину 6 шт.
на сумму 3 000 руб.
Описание
BGA & LED Board Level Cooling Heatsinks
AAVID BGA and LED Board Level Cooling Heatsinks feature tape mounting that eliminates mounting holes and saves board space. These heatsinks are for small footprint LEDs and LED light sources. The heatsinks offer a quick and clean peel-and-stick assembly that is compatible with Ther-a-grip tapes, and can be used with plastic or metal/ceramic BGA packages.
AAVID BGA and LED Board Level Cooling Heatsinks feature tape mounting that eliminates mounting holes and saves board space. These heatsinks are for small footprint LEDs and LED light sources. The heatsinks offer a quick and clean peel-and-stick assembly that is compatible with Ther-a-grip tapes, and can be used with plastic or metal/ceramic BGA packages.
Технические параметры
Brand: | Aavid |
Color: | Black |
Designed for: | BGA |
Factory Pack Quantity: Factory Pack Quantity: | 560 |
Fin Style: | Omnidirectional Fin |
Heatsink Material: | Aluminum |
Manufacturer: | Aavid |
Mounting Style: | Adhesive |
Part # Aliases: | 306216 |
Product Category: | Heat Sinks |
Product Type: | Heatsinks |
Product: | Heatsinks |
Series: | Plastic BGA |
Subcategory: | Heatsinks |
Thermal Resistance: | 23.4 C/W |
Вес, г | 5.925 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.