374380, DIN41612 female 2.54mm ty

PartNumber: 374380
Ном. номер: 8100882729
Производитель: ERNI
374380, DIN41612 female 2.54mm ty
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 680 × = 1 680
от 20 шт. — 1 140 руб.
от 75 шт. — 939.87 руб.

Описание

Type E/TE/CD/RD
This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 60603-2 providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

Type E160 160 contacts in 5 rows
Type TE160 160 (inverted model) 160 contacts in 5 rows
Type CD128 128 contacts in 4 rows
Type RD128 (inverted model) 128 contacts in 4 rows

TE160

Inverted model of type E160
Type TE160 female connectors are fitted with fixing strips
Elongated mounting flange has two mounting holes within 5.08 mm grid

Solderless press fit technology

CD128

Fitted with fixing strip
Mounting flange with two mounting holes within 5.08 mm grid

RD128

TypeCD128E160
Inverted typeRD128TE160
Maximun no of pins128160
Contact row identifierabcdabcde
Temperature range-65°C to +125°C
Housing material malePBT 30% GV
Housing material femalePC 30% GV
Service life>400 insertions
InflamabilityPBT - UL94 V0, PC UL94 V1


UL, CSA

DIN41612 - ERNI Range

Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
ERNI ERNIPRESS Series 160 Way 2.54mm Pitch, Type TE Class C2, 5 Row a/b/c/d/e, Right Angle DIN 41612 Connector, Socket

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
2A
род
Female
материал корпуса
PBT
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
число контактов
160
число рядов
5
Шаг
2.54mm
последовательный
ERNIPRESS
способ концевой заделки
Solder
тип
TE
Body Orientation
Right Angle
Maximum Contact Resistance
20mΩ
Class Rating
C2
Row Loading
a/b/c/d/e

Дополнительная информация

DIN 451612 Connector Type TE Customer Drawing