37563, Fixed Castor, 150mm diame

PartNumber: 37563
Ном. номер: 8111700206
Производитель: LAG
37563, Fixed Castor, 150mm diame
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 050 × = 9 050
или
купить в 1 клик
от 5 шт. — 8 120 руб.

Описание

Polyurethane Tyre, Cast Iron Hub, Extra Heavy Duty, E70 Series, ZS Series Wheel

Shielded precision ball bearing hub
87 ± 3 Shore A hardness
Cast iron painted hub

Soft Tread - Polyurethane Cast Tyre
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Технические параметры

применение
Industrial
Особенности
High Load Capacity, High Resistance to Abrasion, Noiseless Running, Oil & Greases, Shock Absorbing, Smooth, Wear & Tear
интервал рабочих температур
80 x 105mm
размера отверстия крепления
10mm
Fixing Plate Length
135mm
Fixing Plate Width
110mm
Тип втулки подшипника
Ball Bearing
Hub Material
Cast Iron
грузоподъемность
500kg
полная высота
195mm
вращение
Fixed
материал шины
Polyurethane
диаметр колеса
150mm
ширина колеса
40mm
Number of Fixing Holes
4
Fixing Centres Length
105mm
Fixing Centres Width
80mm
Fixing Plate Dimensions
110 x 135mm
Weight Class
Extra Heavy Duty
Новинки
только новые товары

Дополнительная информация

LAG Series Data Sheet 37563