3764-6303, 64 pos header straight wi

PartNumber: 3764-6303
Ном. номер: 8016838757
Производитель: 3M Group
3764-6303, 64 pos header straight wi
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
910 × = 910

Описание

3M 3000 Series 2.54 x 2.54mm Shrouded PCB Ejector Headers
3000 series 2.54 x 2.54mm 4 wall shrouded PCB headers available in straight or right angle PCB mounting configurations and with optional ejector latches. These 3000 series 2.54mm shrouded PCB headers have military and centrebump polarization and feature mounting holes for securing the header to the PCB. Versions of these 3000 series 2.54mm ejector headers are available with high temperature (260°C) PCT housings that make the PCB header connector suitable for 'no lead' soldering operations and reflow soldering using 'past in hole' techniques.
Part numbers prefixed with 'N' have high temperature PCT housings
Part numbers X3XXX-0 do not have an ejector latch installed
Part numbers X3XXX-2 have short roll pin latch ejectors
Part numbers X3XXX-2 have long roll pin latch ejectors
Ejector latches are available separately, see stock number 827-3562 typically
For mounting, a panhead thread cutting screw (stock number 448-5562 ) and hex head bolt, nut and washer (stock number 827-7706 ) are available.

Headers, Plugs and Sockets - 3M

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
3M 3000 Series, 2.54mm Pitch 64 Way 2 Row Straight PCB Header, Solder Termination, 1.75A

Технические параметры

Contact Material
Copper Alloy
число контактов
64
число рядов
2
Шаг
2.54mm
способ концевой заделки
Solder
тип
Header With Long Ejector, Latcher
Body Orientation
Straight
Current Rating
1.75A
последовательный
3000

Дополнительная информация

Datasheet