38-00-1338, 8 way inter PCB socket,2

PartNumber: 38-00-1338
Ном. номер: 8114557879
Производитель: Molex
38-00-1338, 8 way inter PCB socket,2
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
180 × = 900
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 130 руб.

Описание

KK 4455 Series PC Board Connector Right Angle PCB Socket 90° PCB Socket
This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets.
Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.
Part numbers 22-15-2xx6 are fitted with Brass Standard Terminals and are Tin plated.
Part numbers 22-16-2xx1 are fitted with Brass Standard Terminals and are Gold plated all over.
Part numbers 22-16-2xx0 are fitted with Brass Standard Terminals and are Gold plated on the contact area and Tin plated on the solder area.
The housing material for these KK 254, 4455 Series, PC Board Connectors, Right Angle PCB Sockets is a UL94 V-0 Nylon.
479-096 is a kit containing 10 off 8 way housings and 10 polarising keys

UL (E29179) and CSA (LR 19980)

Серия 2.54mm Molex KK 2.54mm Molex KK Range

The Molex KK Interconnection System provides a simple and economical method of making multipole connections to printed circuit boards. This range of Molex KK 2.54 mm pitch wire to board connectors includes Crimp, IDT and PCB sockets and crimp terminals plus straight and 90° PCB headers as well as associated tooling.

2 to 15 way versions on 0.1in. pitch
IDT sockets incorporate high pressure contacts which are ideal for daisy-chain or high vibration applications
Straight friction locks help prevent accidental disconnection
PCB sockets with fitted contacts have positive cantilever wipe action
Socket housings 6471 Series accept crimp terminals stock no. 467-598 typically (ordered separately)
Socket housings 2695 Series accept crimp terminals stock no. 670-2266 typically (ordered separately)
Sockets and polarising keys available separately or as part of kit.

Contacts:
Headers/IDT SocketsTin Plated Brass
Sockets (crimp/PCB).Tin Plated Phosphor Bronze
InsulationNylon rated 94V-0
IDT Version UL94V-2
Max Voltage250 V ac.
Max Current2.5A per way
Operating Temperature0°C to +70°C
Pin Size0.64mm square
Recommended PCB Hole dia.1.19mm ± 0.05mm

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Molex KK Series 2.54mm 8 Way 1 Row Right Angle PCB Socket Through Hole Socket Strip

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
2.5A
тип монтажа
Through Hole
число контактов
8
число рядов
1
Шаг
2.54mm
последовательный
KK
способ концевой заделки
Solder
тип
Socket Strip
номинальное напряжение
250 V
Body Orientation
Right Angle
Series Number
4455

Дополнительная информация

Datasheet 38-00-1338
Datasheet