38-00-1425, Connector PCB 2.54mm, top

PartNumber: 38-00-1425
Ном. номер: 8096952686
Производитель: Molex
38-00-1425, Connector PCB 2.54mm, top
Доступно на заказ более 90 шт. Отгрузка со склада в Москве 4-5 недель.
55 × = 550
Количество товаров должно быть кратно 10 шт.

Описание

KK PC Board Connectors, Top Entry Sockets, 4455 Series
KK PC Board Connectors, Top Entry Sockets, 4455 Series that mate with KK Pin Header Series:
4049 stock number 453-139 typical;
42375 stock number 720-5637;
and 70021 Series male SL Terminals stock number 670-6262 typical.

Серия 2.54mm Molex KK 2.54mm Molex KK Range

The Molex KK Interconnection System provides a simple and economical method of making multipole connections to printed circuit boards. This range of Molex KK 2.54 mm pitch wire to board connectors includes Crimp, IDT and PCB sockets and crimp terminals plus straight and 90° PCB headers as well as associated tooling.

2 to 15 way versions on 0.1in. pitch
IDT sockets incorporate high pressure contacts which are ideal for daisy-chain or high vibration applications
Straight friction locks help prevent accidental disconnection
PCB sockets with fitted contacts have positive cantilever wipe action
Socket housings 6471 Series accept crimp terminals stock no. 467-598 typically (ordered separately)
Socket housings 2695 Series accept crimp terminals stock no. 670-2266 typically (ordered separately)
Sockets and polarising keys available separately or as part of kit.

Contacts:
Headers/IDT SocketsTin Plated Brass
Sockets (crimp/PCB).Tin Plated Phosphor Bronze
InsulationNylon rated 94V-0
IDT Version UL94V-2
Max Voltage250 V ac.
Max Current2.5A per way
Operating Temperature0°C to +70°C
Pin Size0.64mm square
Recommended PCB Hole dia.1.19mm ± 0.05mm

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Molex KK Series 2.54mm 5 Way 1 Row Straight PCB Socket Through Hole Socket Strip

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
2.5A
тип монтажа
Through Hole
число контактов
5
число рядов
1
Шаг
2.54mm
последовательный
KK
способ концевой заделки
Solder
тип
Socket Strip
номинальное напряжение
250 V
Body Orientation
Straight
Series Number
4455

Дополнительная информация

Datasheet 38-00-1425
KK 100 PCB Assembly 4455 Series Drawing 38-00-1425
KK 100 PCB Assembly 4455 Series Drawing
Datasheet