380155, 3D Systems Cube Cartridge

PartNumber: 380155
Ном. номер: 8090669318
Производитель: 3D Systems
380155, 3D Systems Cube Cartridge
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 390 × = 5 390
или
купить в 1 клик

Описание

3D Systems Cube Cartridge PLA
PLA Plastic Cube Cartridge from 3D Systems is a compostable cartridge that is compatible with the 2nd generation Cube printer. Switching the cartridge out is a breeze - it snaps right in. The Cube also notifies you of how much material is left in the cartridge and doesn't let you start to print a creation if you don't have enough material to finish it, avoiding waste

PLA plastic cartridges

Not compatible with 1st generation Cube printer
The cartridges cannot be swapped in the middle of a print

3D Printer Filament

Компьютерная периферия / 3D принтеры, 3D сканеры и принадлежности / Материалы для 3D печати /
3D Systems for 2nd Gen Cube Silver 3D Printer Filament PLA

Технические параметры

цвет
Silver
для использования с
2nd Gen Cube
Printing Technology
FDM
Printing Material
PLA
Machine Specific
Yes

Дополнительная информация

Cube Data Sheet
Datasheet