3806-300-18/24/32-3P, 3 piece Bahco bi-metal ha

PartNumber: 3806-300-18/24/32-3P
Ном. номер: 8120744121
Производитель: Bahco
3806-300-18/24/32-3P, 3 piece Bahco bi-metal ha
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 820 × = 1 820

Описание

Bahco Hacksaw Blades
All Hard HSS or flexible bi-metal general purpose hacksaw blades are designed to cut a wide variety of materials from aluminium to stainless steel. Blade length 300mm.

All Hard HSS (Bahco 3801)
A fully hardened, high-alloyed, super high speed steel blade for sawing stainless steels, hard metals and other hard to cut materials
Flexible Bi-metal (Bahco 3806)
A virtually unbreakable and shatterproof blade, for all kinds of metal sawing. With a blade back of strong, flexible spring steel and a tooth line in high-alloyed super high speed steel, designed to give long life and excellent cutting performance

Пилы для ножовок

Инструмент / Ручные пилы / Лезвия для ножовок по металлу /
Bahco 300 mm Bi-metal Hacksaw Blade, 18; 24; 32 TPI

Технические параметры

длина лезвия
300 mm
толщина лезвия
0.65mm
материал
Bi-metal
Число зубьев на дюйм
18; 24; 32
ширина
13mm

Дополнительная информация

Datasheet