381488VH, Red crimp shrouded recept

PartNumber: 381488VH
Ном. номер: 8097048968
Производитель: Yeong Chwen Industrial
381488VH, Red crimp shrouded recept
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 7 недель.
18 × = 1 800
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 14 руб.
от 2500 шт. — 11.30 руб.

Описание

Shrouded Receptacle - RS Range RS Shrouded Receptacles
A range of fully insulated shrouded female disconnect crimp receptacles with a copper sleeve and a choice of insulation types as follows:
Part numbers ending in 'VH' have a flared vinyl insulation
Part numbers ending in 'FEH' have funnel entry polycarbonate insulation
These insulated shrouded female disconnect crimp receptacles are available with a various wire ranges and tab sizes.

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS RS Range



Conversion table
M3 / 6 BAM5/ 2BA
M3.5/ 4BAM6/ 0BA
M4/ 3BA


Technical Specification
Temperature rating+70°C
Body MaterialCopper
Body PlatingTin


Wire Sizes
Mini Yellow0.2 - 0.5 mm²
Red0.5 - 1.5 mm²
Blue1.5 - 2.5 mm²
Yellow2.5 - 6.5 mm²






For a range of general crimp tooling please see General Support Tooling' later in this section. For example 157-0875.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные штепсельные розетки /
RS Red Insulated Crimp Receptacle, 4.8 x 0.8mm, 22 → 16 AWG, Tin Plated

Технические параметры

цвет
Red
тип соединителя
Tab
материал контактов
Brass
покрытие контактов
Tin
род
Female
материал изоляции
Vinyl
длина
19mm
последовательный
38
Шаг табуляции
4.8 x 0.8mm
сечение провода
22 → 16 AWG
Insulation
Insulated

Дополнительная информация

Insulated Crimp Receptacles