384014, Class3C96way 3row body DI

PartNumber: 384014
Ном. номер: 8100879046
Производитель: ERNI
384014, Class3C96way 3row body DI
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
410 × = 2 050
Количество товаров должно быть кратно 5 шт.

Описание

DIN 41612 Types B and C Two-part Edge Connectors

Class 1, 2 and 3 performance versions available
Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions available
Tin plated termination supplied as follows:

Plugs - 90° PCB Pins
Sockets - 13mm wire wrap or 4mm PCB Pins

Manufactured to a high quality standard to DIN 41612 part 5
Female contacts are of a dual cantilever design increasing reliability, reducing insertion force (not contact pressure) and extending connector life

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Contact material: Classes 1 & 2: Brass
Contact material: Class 3Phosphor Bronze
PlatingGold over Nickel
InsulatorPolyester
Flammability ratingUL94V-0
Insulation resistance (MΩ)≥ 10 6
Contact resistance (mΩ)≤ 15
Temperature range (°C)-65 to +125
Test voltage between contacts (kV) rms1
Test voltage: contact to earth (kV rms)1.5
Current rating (A) max2
Insertion/Extraction force (g) per way95
Mating cycle life: Class 1Class 2Class 3
Mechanical50040050
Industrial atmosphere (days)10 Days4 Days-
PCB hole Size (mm)0.8 - 1.1


Dimensions (mm)
Fixing CentresOverall LengthWidth (Type B)Width (Type C)Depth
Plugs88.9 x 2.5 dia948.511.113.0
Sockets90.0 x 2.8 dia958.110.611.6


DIN41612 - серия RS DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.

Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
RS 96 Way 2.54mm Pitch, Type C Class C3, 3 Row a/b/c, Right Angle DIN 41612 Connector, Plug, Solder

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold over Nickel
номинальный ток
2A
род
Male
материал корпуса
PBT
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
число контактов
96
число рядов
3
Шаг
2.54mm
способ концевой заделки
Solder
тип
C
номинальное напряжение
1000 V
Body Orientation
Right Angle
Maximum Contact Resistance
20mΩ
Class Rating
C3
Row Loading
a/b/c