3842524469, Base plate 150x150mm

PartNumber: 3842524469
Ном. номер: 8056100582
Производитель: Bosch Rexroth
3842524469, Base plate 150x150mm
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
4 720 × = 4 720
от 5 шт. — 4 030 руб.


EcoSafe Supports

Choice of 3 profile sizes, supplied in 3m lengths
Base plate enables the use of 45x45L, 45x90L or 90x90L profiles for the support upright

One EcoSafe support requires a profile, cap and base plate. Caps supplied in bags of 10.

Security Fence Guarding - EcoSafe

Fully prefabricated frame elements
Light weight aluminium frame with woven wire mesh
Quick and easy assembly system
Fully interchangeable with the Bosch Rexroth MT system

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Фланцы, ножки и ролики /
Bosch Rexroth Aluminium MGE Foot Plate, Strut Profile, 10mm,

Технические параметры

Component Type
Foot Plate
Fits Groove Size
Fits Strut Profile
45 mm, 90 mm
Product Family
Bosch Basic
Product System
Structural Element Type
Strut Profile

Дополнительная информация

Footplate 150x150x120 Data Sheet
Rexroth safety screen systems brochure
EcoSafe protective barrier system Instruction ...