3842536746, Steel base plate 90x90mm

PartNumber: 3842536746
Ном. номер: 8054588187
Производитель: Bosch Rexroth
3842536746, Steel base plate 90x90mm
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
6 340 × = 6 340
купить в 1 клик


Steel Base Plate

Steel base plates used for constructing supports and for separating and protective walls
Fixing screws not included (M8x20 T-bolt required - mfr. part no. 3842528715 & M8 flange nut - mfr. part no. 3842345081)

Barriers and Handrails

Easy hazardous area planning
Pre-assembled components - flexible and of modular construction
Fast on-site assembly
Attractive design
Constant protection at low costs

The modular and versatile Bosch Rexroth EcoSafe guarding system offers hazardous area protection for personnel in environments that pose a serious risk to individuals and organisations. The EcoSafe modules offer a wide range of combination possibilities and a flexible, low-cost protective system solution. The emphasis is on easy and fast assembly and the system can also be extended without any difficulty. Unlike steel systems, system upgrades or conversions pose no problem as the modules can be modified to suit changing needs at any time. The Bosch Rexroth EcoSafe protective system meets the strictest European standards for protective barriers.

The EcoSafe system offers the organisation:

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
Bosch Rexroth Strut Profile Base Plate, 10mm

Технические параметры

тип соединителя
Base Plate
Fits Groove Size
Fits Strut Profile
90 mm
Product Family
Bosch Rexroth
Structural Element Type
Strut Profile

Дополнительная информация