3842549872, Cube connector,3 profiles

PartNumber: 3842549872
Ном. номер: 8023507589
Производитель: Bosch Rexroth
3842549872, Cube connector,3 profiles
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
1 610 × = 1 610

Описание

Cube Connectors, 2 or 3 way Cube Connectors, 2 or 3 way
20mm and 30mm corner cube kits containing all necessary cover caps for a neat finish. The 2 way kits are suitable for structures such as picture frames, and the 3 way kits are suitable for the building of tables and shelving.

Self-tapping fasteners and caps included
DesignLINE version with special silver paint

Profile sizes (mm)ConnectionsManu. Part NumberFinish TypeStock no.
20 x 2023842524484Die-cast466-7427
30 x 3023842524485Die-cast390-1912
45 x 4523842524486Die-cast390-1934
20 x 2033842524478Die-cast466-7433
30 x 3033842524479Die-cast390-1928
45 x 4533842524480Die-cast390-1940
20 x 2023842538725Painted523-247
30 x 3023842538727Painted523-203
45 x 4523842538731Painted523-229
20 x 2033842538726Painted523-253
30 x 3033842538728Painted523-263
45 x 4533842538732Painted523-269


Connection Brackets and Joints

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
Bosch Rexroth 3 Way Strut Profile Standard Cube Connector Kit, 10mm

Технические параметры

Fits Groove Size
10mm
Structural Element Type
Strut Profile
тип соединителя
Corner Cube Kit
Fits Strut Profile
45 mm
Product Family
Bosch Rexroth
Product System
MGE
материал
Die Cast Aluminium, PA

Дополнительная информация

Cubic connector
Cube Conn. 30-2 + Fasteners, Bosch - Data Sheet