3842996192/2000, EcoShape D28L N10 round t

PartNumber: 3842996192/2000
Ном. номер: 8074764590
Производитель: Bosch Rexroth
3842996192/2000, EcoShape D28L N10 round t
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 990 × = 3 990

Описание

EcoShape D28L N10 Round Tube

EcoShape System

EcoShape is a simple, strong, flexible, cost-effective, versatile system that enables the user to configure simple or complex structures with a limited number of components. EcoShape is quick and easy to install, with smart connection technology allowing on-site adjustments to be made at any time.

T-slot configuration allows integration with the Bosch Rexroth modular aluminium frame system and manual production system
Quick and simple installation
Enables the end user to make custom workstations, material handling equipment and flow racks, etc.

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Трубопровод и распорки /
Bosch Rexroth Aluminium Round Tube, 2000mm L, Dia. 28mm

Технические параметры

длина
2000mm
материал
Aluminium
Product Family
Bosch Basic
Product System
MGE
Round Tube Outer Diameter
28mm
Structural Element Type
Round Tube

Дополнительная информация

EcoShape TheTubular Framing System Customer ...
EcoShape Tubular Framing System Brochure
EcoShape The Next Dimension in Tubular ...