385485VH, Blue crimp shrouded recep

PartNumber: 385485VH
Ном. номер: 8110834501
Производитель: Yeong Chwen Industrial
385485VH, Blue crimp shrouded recep
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 6 недель.
15 × = 1 500
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 11 руб.
от 2500 шт. — 7.98 руб.

Описание

Shrouded Receptacle - RS Range RS Shrouded Receptacles
A range of fully insulated shrouded female disconnect crimp receptacles with a copper sleeve and a choice of insulation types as follows:
Part numbers ending in 'VH' have a flared vinyl insulation
Part numbers ending in 'FEH' have funnel entry polycarbonate insulation
These insulated shrouded female disconnect crimp receptacles are available with a various wire ranges and tab sizes.

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS RS Range



Conversion table
M3 / 6 BAM5/ 2BA
M3.5/ 4BAM6/ 0BA
M4/ 3BA


Wire Sizes
Mini Yellow0.2 - 0.5 mm²
Red0.5 - 1.5 mm²
Blue1.5 - 2.5 mm²
Yellow2.5 - 6.5 mm²


Technical Specification
Temperature rating+70°C
Body MaterialCopper
Body PlatingTin






For a range of general crimp tooling please see General Support Tooling' later in this section. For example 157-0875.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные штепсельные розетки /
RS Blue Insulated Crimp Receptacle, 4.8 x 0.5mm, 16 → 14 AWG, Tin Plated

Технические параметры

цвет
Blue
тип соединителя
Tab
материал контактов
Brass
покрытие контактов
Tin
род
Female
материал изоляции
Vinyl
длина
20.2mm
последовательный
38
Шаг табуляции
4.8 x 0.5mm
сечение провода
16 → 14 AWG
Insulation
Insulated

Дополнительная информация

Insulated Crimp Receptacles