39-00-0078, Standard receptacle conta

PartNumber: 39-00-0078
Ном. номер: 8095058917
Производитель: Molex
39-00-0078, Standard receptacle conta
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 4-5 недель.
1 480 × = 1 480
Цена указана за упаковку из 100
от 10 уп. — 1 110 руб.
от 30 уп. — 1 016 руб.

Описание

Mini-Fit Junior Crimp Contacts
A range of Mini-Fit Jr. Crimp Terminal Contacts.
HCS Contacts Series 44476, 44478 and 44485: provide an additional 3A/circuit, whilst utilising the same shells.

Molex Minifit Jr™ Series Molex Minifit Jr.™ Series
The Mini-Fit Jr.™ series is a range of single and dual row, high current/high density wire-to-wire (free or via a panel) and wire-to-board connectors, for both power and signal applications. HCS contacts provide even greater power in the same size shells.
The Molex Mini-Fit Jr. range has: 4.2mm pitch, fully isolated terminals, positive housing locks, low-engagement forces and polarized housings. Products in the Mini-Fit Jr. range are UL recognized, CSA approved and TUV licensed as well as all components being lead-free and RoHS compliant.

Housing Nylon 6/6 94V-2 OR Nylon 6/6 94V-0
Terminals Tin plated brass
Voltage rating 600V (r.m.s.)
Standard contacts HCS contacts
Current rating2-way 9A 12A
4, 6-way 8A 11A
8, 10-way 7A 10A
12-way and greater9A
Contact resistance 10mΩ max.
Insulation resistance 1000MΩ min.
Dielectric strength 1500V a.c.


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
MINI-FIT PCB Connector Contact, Female, Crimp, Tin Plating, 5556 16 AWG

Технические параметры

материал контактов
Brass
покрытие контактов
Tin
для использования с
Mini-Fit Jr. Receptacle Housing, Mini-Fit TPA, Mini-Fit BMI Panel Mount, Mini-Fit Jr. Plug Housing, Dual Row
род
Female
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
последовательный
MINI-FIT
способ концевой заделки
Crimp
сечение провода
16 awg
Maximum Contact Resistance
10mΩ
Series Number
5556

Дополнительная информация

Datasheet
Molex Crimp