39-00-0430, Crimp term,18-24 AWG,bras

PartNumber: 39-00-0430
Ном. номер: 8105918521
Производитель: Molex
39-00-0430, Crimp term,18-24 AWG,bras
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 7 недель.
67 × = 6 700
Количество товаров должно быть кратно 100 шт.
от 1000 шт. — 48 руб.
от 3000 шт. — 36.90 руб.

Описание

Mini-Fit Junior Crimp Contacts
A range of Mini-Fit Jr. Crimp Terminal Contacts.
HCS Contacts Series 44476, 44478 and 44485: provide an additional 3A/circuit, whilst utilising the same shells.

Molex Minifit Jr™ Series Molex Minifit Jr.™ Series
The Mini-Fit Jr.™ series is a range of single and dual row, high current/high density wire-to-wire (free or via a panel) and wire-to-board connectors, for both power and signal applications. HCS contacts provide even greater power in the same size shells.
The Molex Mini-Fit Jr. range has: 4.2mm pitch, fully isolated terminals, positive housing locks, low-engagement forces and polarized housings. Products in the Mini-Fit Jr. range are UL recognized, CSA approved and TUV licensed as well as all components being lead-free and RoHS compliant.

Housing Nylon 6/6 94V-2 OR Nylon 6/6 94V-0
Terminals Tin plated brass
Voltage rating 600V (r.m.s.)
Standard contacts HCS contacts
Current rating2-way 9A 12A
4, 6-way 8A 11A
8, 10-way 7A 10A
12-way and greater9A
Contact resistance 10mΩ max.
Insulation resistance 1000MΩ min.
Dielectric strength 1500V a.c.


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
MINI-FIT, 5558 Series Number PCB Connector Contact, Male, Crimp, Gold over Nickel Plating 18 → 24 AWG

Технические параметры

материал контактов
Brass
покрытие контактов
Gold over Nickel
род
Male
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
последовательный
MINI-FIT
способ концевой заделки
Crimp
сечение провода
18 → 24 AWG
Maximum Contact Resistance
10mΩ
Series Number
5558

Дополнительная информация

Datasheet
Molex Crimp