39-01-2085, 8 way receptacle,Mini-Fit

PartNumber: 39-01-2085
Ном. номер: 8030473416
Производитель: Molex
39-01-2085, 8 way receptacle,Mini-Fit
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 6 недель.
88 × = 440
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 46 руб.
от 375 шт. — 35.55 руб.

Описание

Mini-Fit Junior Receptacle Housings
A range of Mini-Fit Junior Receptacle Housings from the Molex 5557 Series Receptacles.
Receptacles accept Receptacle crimp contacts (stock number 215-5887 typical).

Molex Minifit Jr™ Series Molex Minifit Jr.™ Series
The Mini-Fit Jr.™ series is a range of single and dual row, high current/high density wire-to-wire (free or via a panel) and wire-to-board connectors, for both power and signal applications. HCS contacts provide even greater power in the same size shells.
The Molex Mini-Fit Jr. range has: 4.2mm pitch, fully isolated terminals, positive housing locks, low-engagement forces and polarized housings. Products in the Mini-Fit Jr. range are UL recognized, CSA approved and TUV licensed as well as all components being lead-free and RoHS compliant.

Housing Nylon 6/6 94V-2 OR Nylon 6/6 94V-0
Terminals Tin plated brass
Voltage rating 600V (r.m.s.)
Standard contacts HCS contacts
Current rating2-way 9A 12A
4, 6-way 8A 11A
8, 10-way 7A 10A
12-way and greater9A
Contact resistance 10mΩ max.
Insulation resistance 1000MΩ min.
Dielectric strength 1500V a.c.


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
8 way receptacle,Mini-Fit Jr,dual row

Технические параметры

глубина
19.6mm
для использования с
Mini-Fit Jr. Receptacle
род
Female
материал корпуса
Nylon
длина
18mm
число контактов
8
число рядов
2
Шаг
4.2mm
последовательный
MINI-FIT JR.
ширина
15.1mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
5557

Дополнительная информация

Datasheet