39-01-4046, 4w s/row free hanging plu

PartNumber: 39-01-4046
Ном. номер: 8041314359
Производитель: Molex
39-01-4046, 4w s/row free hanging plu
Доступно на заказ 70 шт. Отгрузка со склада в Москве 4-5 недель.
52 × = 260
Количество товаров должно быть кратно 5 шт.

Описание

Mini-Fit Junior Plug Housings, 5557 and 5559 Series
From Molex, a range of Mini-Fit Junior Plug Housings designed to accept Pin crimp contacts (stock number 215-5893 typical). Constructed from Nylon 6/6, these Mini-Fit Junior housings are lightweight and robust, and used in applications such as power, wire-to-wire and wire-to-board connections. The Mini-Fit Junior Plug Housing series have contacts raging from 2 to 18.

Molex Minifit Jr™ Series Molex Minifit Jr.™ Series
The Mini-Fit Jr.™ series is a range of single and dual row, high current/high density wire-to-wire (free or via a panel) and wire-to-board connectors, for both power and signal applications. HCS contacts provide even greater power in the same size shells.
The Molex Mini-Fit Jr. range has: 4.2mm pitch, fully isolated terminals, positive housing locks, low-engagement forces and polarized housings. Products in the Mini-Fit Jr. range are UL recognized, CSA approved and TUV licensed as well as all components being lead-free and RoHS compliant.

Housing Nylon 6/6 94V-2 OR Nylon 6/6 94V-0
Terminals Tin plated brass
Voltage rating 600V (r.m.s.)
Standard contacts HCS contacts
Current rating2-way 9A 12A
4, 6-way 8A 11A
8, 10-way 7A 10A
12-way and greater9A
Contact resistance 10mΩ max.
Insulation resistance 1000MΩ min.
Dielectric strength 1500V a.c.


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
4w s/row free hanging plug,Mini-Fit Jr

Технические параметры

глубина
23.9mm
для использования с
Mini-Fit Jr. Plug
род
Male
материал корпуса
Nylon
длина
18mm
тип монтажа
Cable Mount
число контактов
4
число рядов
1
Шаг
4.2mm
последовательный
MINI-FIT JR.
ширина
7.4mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
5559

Дополнительная информация

Datasheet