39-03-6020, Plug housing 2.36mm, pane

PartNumber: 39-03-6020
Ном. номер: 8044612749
Производитель: Molex
39-03-6020, Plug housing 2.36mm, pane
Доступно на заказ более 90 шт. Отгрузка со склада в Москве 4-5 недель.
52 × = 520
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 27 руб.

Описание

Molex 2.36mm Diameter Standard.093" Pin and Socket Plug Housings - 3191 Series
3191 series 6.71mm pitch plug housings that accept industry standard 2.36mm diameter.093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. Stock number 236-3173 also has pre-bent mounting ears. These 3191 series industry standard 2.36mm diameter.093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard.093" pin and pocket receptacle housings - stock number 821-5641 typically
For.093" crimp terminals see stock number 670-0242 typically
For crimp tool see stock number 501-045

UL (E29179); CSA (LR 19980); EAMCL

Molex 2.36mm Diameter Standard.093" Pin and Socket Range Molex 5219 Series (0.93in./2.36mm)

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
Plug housing 2.36mm, panel mount,2way

Технические параметры

глубина
30.15mm
для использования с
2.36 mm Dia. Standard 0.093 in Pin & Socket Plug
род
Male
материал корпуса
Nylon
число контактов
2
число рядов
1
Шаг
6.7mm
последовательный
STANDARD.093"
ширина
13.15mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
3191

Дополнительная информация

39-03-6020 39-03-6020
Datasheet 39-03-6020
Datasheet
39-03-6020