39-03-6122, Plug housing 2.36mm, posi

PartNumber: 39-03-6122
Ном. номер: 8056909102
Производитель: Molex
39-03-6122, Plug housing 2.36mm, posi
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
110 × = 1 100
Количество товаров должно быть кратно 10 шт.

Описание

Molex 2.36mm Diameter Standard.093" Pin and Socket Plug Housings - 3191 Series
3191 series 6.71mm pitch plug housings that accept industry standard 2.36mm diameter.093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. Stock number 236-3173 also has pre-bent mounting ears. These 3191 series industry standard 2.36mm diameter.093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard.093" pin and pocket receptacle housings - stock number 821-5641 typically
For.093" crimp terminals see stock number 670-0242 typically
For crimp tool see stock number 501-045

UL (E29179); CSA (LR 19980); EAMCL

Molex 2.36mm Diameter Standard.093" Pin and Socket Range Molex 5219 Series (0.93in./2.36mm)

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
Plug housing 2.36mm, positive Latch, 12w

Технические параметры

Номер серии
3191
Для использования с
Стандартный контакт 0.093 дюйма диаметром 2.36 мм и штекер
Ориентация корпуса
Straight
CAD Drawing
3D-модель CAD
Тип монтажа
Монтаж на кабель
Глубина
30.15mm
Длина
28.25mm
Тип соединителя
Вилка
Ширина
26.45
Серия
STANDARD.093"
Шаг
6.7mm
Количество контактов
12
Материал корпуса
Nylon
Количество рядов
3

Дополнительная информация

Datasheet 39-03-6122
SD-3191-12PI Dimensional Drawing 39-03-6122
SD-3191-12PI Dimensional Drawing
Datasheet